Lapp Power Cable
A Lapp cable gives you freedom. Freedom to bend, roll, coil, and flex. It's a cord that moves with you instead of against you. And by giving you more flexibility and less clutter, it keeps your workspace looking better. This affordable cable provides unparalleled features like any other headphone/audio coiled cable on the market today.
What's Lapp Coiled Cable?
Lapp Coiled Cable is a robust and flexible cable that can be used for many applications. It is suitable for indoor and outdoor applications, such as garden lighting, Christmas lights, electrical accessories, and power tools.
Lapp Coiled Cable has been developed to withstand the most demanding conditions. The cable can be bent around corners and curves without losing shape or breaking. The cable has outstanding resistance to abrasion, moisture, and sunlight.
The coiled cable is made from copper conductors insulated with PVC tape. The outer sheath consists of a PVC jacket with a polypropylene inner layer. This makes the cable waterproof and allows it to be buried in the ground without any problems.
Lapp Coiled Cable is available in several different colors: black (BK), white (WT), red (RD), blue (BL), and gray (GY). Each color has a different voltage level - 900V for black and gray, 500V for white, 250V/125V for red and blue, respectively.
Features Of Lapp Coiled Cable
The main features of this product include:
Durable and flexible: The Lapp Coiled Cable is made with high-quality materials that make it durable and flexible. You can use this cable with your phone or computer without worrying about it breaking or fraying. It's also easy to carry around since it's lightweight and small.
High-Quality Material: The Lapp Coiled Cable is made from high-quality material, which makes it durable and reliable for long-term use. The cable does not break easily or get damaged even if used frequently, making it ideal for daily use.
Related links
- RS PRO 2 Core Black TPU Sheath Coiled, 250 V
- LappUNITRONIC 2 Core Black Polyurethane PUR Sheath Coiled, 350 V
- LappÖLFLEX 4 Core 0.5m 500 V
- LappÖLFLEX 2 Core Grey Polyurethane PUR Sheath Coiled, 500 V
- LappÖLFLEX 5 Core Grey Polyurethane PUR Sheath Coiled, 500 V
- LappÖLFLEX 3 Core Grey Polyurethane PUR Sheath Coiled, 500 V
- RS PRO 18 Core Black TPU Sheath Coiled, 250 V
- RS PRO 6 Core Black TPU Sheath Coiled, 250 V